Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
478 In Stock | 1 : $6.05000 Cut Tape (CT) 1,000 : $3.19564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x2 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $7.28000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | - | 600 kHz | 1.2 nA | 30 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,709 In Stock | 1 : $15.97000 Cut Tape (CT) 1,000 : $10.11505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.1V/µs | - | 500 kHz | - | 100 µV | 900µA | 25 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,377 In Stock | 1 : $18.28000 Tube | - | Tube | Active | General Purpose | 4 | Differential | 0.15V/µs | 500 kHz | - | 750 pA | 80 µV | 600µA (x4 Channels) | - | 6 V | 36 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
35 In Stock | 1 : $7.04000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 5.5V/µs | 8 MHz | - | 4 nA | 12 µV | 1.65mA | 50 mA | 3.15 V | 50 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |