Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,658 In Stock | 1 : ¥41.79000 Cut Tape (CT) 500 : ¥26.15120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 17V/µs | 60 MHz | - | 1.5 µA | 100 µV | 1.15mA | 55 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
363 In Stock | 1 : ¥51.72000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | - | 7 pA | 200 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock Check Lead Time | 1 : ¥110.74000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.1V/µs | 37 kHz | - | 6 nA | 60 µV | 94µA | - | 2.2 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
550 In Stock | 1 : ¥44.58000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.5V/µs | 8 MHz | - | 15 nA | 20 µV | - | - | 8 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,172 In Stock | 1 : ¥46.14000 Cut Tape (CT) 500 : ¥28.90396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 500V/µs | 890 MHz | 730 MHz | 16 µA | 20 µV | 16mA | 140 mA | 2.8 V | 11.75 V | -40°C ~ 85°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
30 In Stock | 1 : ¥86.20000 Tube | Tube | Active | Voltage Feedback | 2 | - | 800V/µs | 50 MHz | - | 300 nA | 300 µV | 4mA (x2 Channels) | 34 mA | 5 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
427 In Stock | 1 : ¥92.52000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.001V/µs | 2.7 kHz | - | 250 pA | 200 µV | 1µA (x2 Channels) | 1.5 mA | 2.2 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
222 In Stock | 1 : ¥52.87000 Tube | Tube | Active | J-FET | 2 | - | 0.9V/µs | 1 MHz | - | 0.5 pA | 600 µV | 145µA (x2 Channels) | - | 10 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |