LT1007CN8#PBF | ||
---|---|---|
DigiKey Part Number | LT1007CN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1007CN8#PBF | |
Description | IC OPAMP GP 1 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1007CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.15000 | ¥44.15 |
10 | ¥39.67400 | ¥396.74 |
50 | ¥37.50460 | ¥1,875.23 |
100 | ¥32.50390 | ¥3,250.39 |
250 | ¥30.83680 | ¥7,709.20 |
500 | ¥27.66992 | ¥13,834.96 |
1,000 | ¥23.33606 | ¥23,336.06 |
2,500 | ¥22.16926 | ¥55,423.15 |