Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,223 In Stock | 1 : ¥23.31000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA | 10 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,410 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,335 In Stock | 1 : ¥61.41000 Cut Tape (CT) 1,000 : ¥34.81157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 1.9 MHz | - | 2 pA | 400 µV | 700µA | 20 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
953 In Stock | 1 : ¥76.10000 Cut Tape (CT) 1,500 : ¥63.82767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | - | - | 800 MHz | - | - | 60mA | - | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x3.75) |