LTC2054MPS5#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2054MPS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2054MPS5#TRMPBFCT-ND - Cut Tape (CT) LTC2054MPS5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2054MPS5#TRMPBF | |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2054MPS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 145µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.69000 | ¥97.69 |
10 | ¥88.24200 | ¥882.42 |
25 | ¥84.13600 | ¥2,103.40 |
100 | ¥73.05580 | ¥7,305.58 |
250 | ¥69.77256 | ¥17,443.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥63.61604 | ¥31,808.02 |
1,000 | ¥55.40751 | ¥55,407.51 |