Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,031 In Stock | 1 : ¥63.54000 Tube | - | Tube | Active | J-FET | 1 | - | 14V/µs | 5.5 MHz | 30 pA | 500 µV | 5mA | 10 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
858 In Stock | 1 : ¥102.37000 Tube | Tube | Active | J-FET | 2 | - | 4.2V/µs | 5.3 MHz | 4 pA | 600 µV | 5.3mA (x2 Channels) | 9 V | 40 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
45 In Stock | 1 : ¥110.74000 Tube | - | Tube | Active | Instrumentation | 1 | - | 30V/µs | 35 MHz | 4 pA | 200 µV | 3.4mA | 18 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |