Instrumentation, OP Amps, Buffer Amps

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSCurrent SenseGeneral PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs2V/µs10V/µs-
Gain Bandwidth Product
200 kHz1.2 MHz18 MHz
Current - Input Bias
0.5 pA10 pA20 nA100 nA
Voltage - Input Offset
100 µV125 µV400 µV450 µV
Current - Supply
205µA (x2 Channels)375µA750µA2.5mA (x2 Channels)
Current - Output / Channel
1 mA15 mA30 mA40 mA
Voltage - Supply Span (Min)
2.5 V2.8 V4 V4.5 V
Voltage - Supply Span (Max)
11 V36 V44 V60 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-DFN (3x3)8-MSOPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LTC6101CCS5#TRMPBF
IC CURR SENSE 1 CIRCUIT TSOT23-5
Analog Devices Inc.
7,971
In Stock
1 : ¥30.29000
Cut Tape (CT)
500 : ¥18.99518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
200 kHz
-
100 nA
400 µV
375µA
1 mA
4 V
60 V
0°C ~ 70°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 DFB
LT1638IDD#PBF
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
5,088
In Stock
1 : ¥81.93000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
1.2 MHz
-
20 nA
450 µV
205µA (x2 Channels)
40 mA
2.5 V
44 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 MSOP
AD8220BRMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
3,001
In Stock
1 : ¥88.83000
Cut Tape (CT)
1,000 : ¥56.24446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
2V/µs
-
1.5 MHz
10 pA
125 µV
750µA
15 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
2,900
In Stock
1 : ¥58.45000
Cut Tape (CT)
2,500 : ¥31.90752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
10V/µs
18 MHz
-
0.5 pA
100 µV
2.5mA (x2 Channels)
30 mA
2.8 V
11 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.