
LTC6101CCS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101CCS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101CCS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101CCS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101CCS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101CCS5#TRMPBF Models |
Category | Current - Supply 375µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 400 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.65400 | ¥256.54 |
| 25 | ¥23.58280 | ¥589.57 |
| 100 | ¥21.30680 | ¥2,130.68 |
| 250 | ¥20.22048 | ¥5,055.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.56582 | ¥9,782.91 |
| 1,000 | ¥19.02719 | ¥19,027.19 |
| 1,500 | ¥18.75735 | ¥28,136.02 |
| 2,500 | ¥18.45847 | ¥46,146.17 |
| 3,500 | ¥18.28371 | ¥63,992.99 |





