MADR-009150-TR1000 | |
---|---|
DigiKey Part Number | 1465-MADR-009150-TR1000TR-ND - Tape & Reel (TR) 1465-MADR-009150-TR1000CT-ND - Cut Tape (CT) 1465-MADR-009150-TR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-009150-TR1000 |
Description | DRIVER, HIGH VOLTAGE, FOR PIN SW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 16-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.88000 | ¥90.88 |
10 | ¥82.23300 | ¥822.33 |
25 | ¥75.74280 | ¥1,893.57 |
100 | ¥69.24990 | ¥6,924.99 |
250 | ¥64.92216 | ¥16,230.54 |
500 | ¥60.59384 | ¥30,296.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.56419 | ¥57,564.19 |