
MASW-000936-14000T | |
|---|---|
DigiKey Part Number | 1465-1353-2-ND - Tape & Reel (TR) 1465-1353-1-ND - Cut Tape (CT) 1465-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-000936-14000T |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiFi, WiMAX SPDT 6 GHz 16-PQFN (4x4) |
Datasheet | Datasheet |
Category | Insertion Loss 0.2dB |
Manufacturer MACOM Technology Solutions | Test Frequency 2.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 72dBm |
Part Status Active | Voltage - Supply ±15V, 28V |
RF Type WiFi, WiMAX | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Package / Case 16-LQFN Exposed Pad |
Circuit SPDT | Supplier Device Package 16-PQFN (4x4) |
Frequency Range 50MHz ~ 6GHz | Base Product Number |
Isolation 50dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.78000 | ¥115.78 |
| 10 | ¥91.29200 | ¥912.92 |
| 25 | ¥85.17440 | ¥2,129.36 |
| 100 | ¥79.08180 | ¥7,908.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥71.71228 | ¥71,712.28 |










