Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,177 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.80092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 2.1V/µs | 3 MHz | 1 pA | 2 mV | 750µA (x4 Channels) | 16 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
7,137 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥0.89219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Differential | 1.7V/µs | 3 MHz | 150 nA | 500 µV | 2.5mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,457 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥10.62257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.11V/µs | 220 kHz | 500 pA | 300 µV | 23µA (x2 Channels) | 10 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |