Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,937 In Stock | 1 : ¥15.27000 Cut Tape (CT) 3,000 : ¥9.13349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 375V/µs | - | 105 MHz | 2.2 µA | 600 µV | 2.9mA | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | Automotive | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,500 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥11.42224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 375V/µs | 70 MHz | 105 MHz | 2.2 µA | 600 µV | 2.9mA (x2 Channels) | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,474 In Stock | 1 : ¥72.99000 Cut Tape (CT) 1,500 : ¥41.41838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 2900V/µs | - | 750 MHz | - | 200 µV | 9.5mA | 114 mA | 3 V | 11 V | -40°C ~ 105°C | - | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) |