ADA4851-2WYRMZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADA4851-2WYRMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4851-2WYRMZ-R7CT-ND - Cut Tape (CT) 505-ADA4851-2WYRMZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADA4851-2WYRMZ-R7 | |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4851-2WYRMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 375V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2.2 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.9mA (x2 Channels) | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87600 | ¥208.76 |
25 | ¥19.69240 | ¥492.31 |
100 | ¥16.77740 | ¥1,677.74 |
250 | ¥15.75372 | ¥3,938.43 |
500 | ¥13.78448 | ¥6,892.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.42150 | ¥11,421.50 |
2,000 | ¥10.63378 | ¥21,267.56 |
5,000 | ¥10.23993 | ¥51,199.65 |