Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,934 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | - | 350 kHz | - | - | 260µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
12,557 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.67265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | 105 kHz | - | 75 µA | 100 µV | 195µA | 8 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
11,842 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.95968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | 210 kHz | - | 75 µA | 100 µV | 195µA | 8 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,344 In Stock | 1 : ¥34.97000 Cut Tape (CT) 3,000 : ¥17.56699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 8V/µs | - | 1.1 MHz | 35 µA | 2 µV | 2.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |