INA181A4QDBVRQ1 | ||
---|---|---|
DigiKey Part Number | 296-INA181A4QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA181A4QDBVRQ1CT-ND - Cut Tape (CT) 296-INA181A4QDBVRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA181A4QDBVRQ1 | |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA181A4QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 105 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 195µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45800 | ¥44.58 |
25 | ¥4.19000 | ¥104.75 |
100 | ¥3.41920 | ¥341.92 |
250 | ¥3.17604 | ¥794.01 |
500 | ¥2.70300 | ¥1,351.50 |
1,000 | ¥2.16242 | ¥2,162.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95968 | ¥5,879.04 |
6,000 | ¥1.82453 | ¥10,947.18 |
15,000 | ¥1.75695 | ¥26,354.25 |
30,000 | ¥1.68938 | ¥50,681.40 |