Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV7721IYLT

DigiKey Part Number
497-TSV7721IYLTTR-ND - Tape & Reel (TR)
497-TSV7721IYLTCT-ND - Cut Tape (CT)
497-TSV7721IYLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV7721IYLT
Description
HIGH BANDWIDTH (22MHZ) LOW OFFSE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.7mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
11V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
22 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,041
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.99500¥49.95
25¥4.49240¥112.31
100¥3.94400¥394.40
250¥3.68148¥920.37
500¥3.52352¥1,761.76
1,000¥3.39483¥3,394.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.23249¥9,697.47
6,000¥3.15382¥18,922.92
9,000¥3.11441¥28,029.69
15,000¥3.07077¥46,061.55
21,000¥3.04525¥63,950.25
Manufacturers Standard Package