Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 10 Ohms | ±20% | 2.5 A | 370 mOhms | 0.315" (8.00mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 Ohms | ±20% | 2.1 A | 370 mOhms | 0.315" (8.00mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 Ohms | ±20% | 1.8 A | 500 mOhms | 0.315" (8.00mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 Ohms | ±20% | 1.3 A | 970 mOhms | 0.315" (8.00mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 Ohms | ±20% | 1.5 A | 970 mOhms | 0.315" (8.00mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 Ohms | ±20% | 3.4 A | 200 mOhms | 0.315" (8.00mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 Ohms | ±20% | 2.9 A | 200 mOhms | 0.315" (8.00mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8 Ohms | ±20% | 2.7 A | 300 mOhms | 0.315" (8.00mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8 Ohms | ±20% | 2.3 A | 300 mOhms | 0.315" (8.00mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 Ohms | ±20% | 2.8 A | 340 mOhms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 Ohms | ±20% | 2.5 A | 340 mOhms | 0.453" (11.50mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 120 Ohms | ±20% | 1.2 A | 1.9 Ohms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 120 Ohms | ±20% | 1 A | 1.9 Ohms | 0.453" (11.50mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 Ohms | ±20% | 3.1 A | 590 mOhms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 Ohms | ±20% | 2 A | 690 mOhms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 Ohms | ±20% | 1.7 A | 690 mOhms | 0.453" (11.50mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.5 Ohms | ±20% | 5.2 A | 100 mOhms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.5 Ohms | ±20% | 4.5 A | 100 mOhms | 0.453" (11.50mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4 Ohms | ±20% | 3.6 A | 160 mOhms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 Ohms | ±20% | 1.6 A | 1.07 Ohms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 Ohms | ±20% | 1.4 A | 1.07 Ohms | 0.453" (11.50mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 Ohms | ±20% | 3.8 A | 190 mOhms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 Ohms | ±20% | 3.3 A | 190 mOhms | 0.453" (11.50mm) | 0.200" (5.08mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 80 Ohms | ±20% | 1.3 A | 1.6 Ohms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8 Ohms | ±20% | 3 A | 300 mOhms | 0.453" (11.50mm) | 0.300" (7.62mm) | - | - | - |