NF10AA0800M-- | ||
---|---|---|
DigiKey Part Number | NF10AA0800M--ND | |
Manufacturer | ||
Manufacturer Product Number | NF10AA0800M-- | |
Description | ICL 80 OHM 20% 1.3A 11.5MM | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 80 Ohms ±20% 1.3 A 0.453" (11.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 80 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.3 A | |
R @ Current | 1.6 Ohms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.300" (7.62mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |