NF10AA0500MHB | ||
---|---|---|
DigiKey Part Number | NF10AA0500MHB-ND | |
Manufacturer | ||
Manufacturer Product Number | NF10AA0500MHB | |
Description | ICL 50 OHM 20% 1.4A 11.5MM | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 50 Ohms ±20% 1.4 A 0.453" (11.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 50 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.4 A | |
R @ Current | 1.07 Ohms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |