Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,230 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | 16 Ohms | ±25% | 4 A | 270 mOhms | 0.770" (19.56mm) | 0.328" (8.33mm) | - | - | UL | |||
6,491 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | 47 Ohms | ±25% | 3 A | 490 mOhms | 0.770" (19.56mm) | 0.328" (8.33mm) | - | - | UL | |||
2,802 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | 50 Ohms | ±25% | 1.1 A | 890 mOhms | 0.449" (11.40mm) | 0.250" (6.35mm) | - | - | UL | |||
3,731 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | 150 Ohms | ±25% | 2 A | 1.04 Ohms | 0.531" (13.50mm) | 0.307" (7.80mm) | - | - | UL | |||
11,767 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | 30 Ohms | ±25% | 1.5 A | 590 mOhms | 0.400" (10.16mm) | 0.250" (6.35mm) | - | - | UL | |||
23 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | 120 Ohms | ±25% | 2 A | 1.18 Ohms | 0.930" (23.62mm) | 0.328" (8.33mm) | - | - | UL |