CL-80 | ||
---|---|---|
DigiKey Part Number | KC008L-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-80 | |
Description | ICL 47 OHM 25% 3A 19.56MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 47 Ohms ±25% 3 A 0.770" (19.56mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 3 A | |
R @ Current | 490 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
5 | ¥16.09800 | ¥80.49 |
10 | ¥15.30000 | ¥153.00 |
50 | ¥12.34600 | ¥617.30 |
100 | ¥10.46720 | ¥1,046.72 |
250 | ¥10.19904 | ¥2,549.76 |
500 | ¥8.58852 | ¥4,294.26 |
1,000 | ¥7.64920 | ¥7,649.20 |
5,000 | ¥6.70983 | ¥33,549.15 |