Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,425 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 10 Ohms | ±20% | 700 mA | 771 mOhms | 0.276" (7.00mm) | 0.098" (2.50mm) | - | - | - | |||
1,376 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | 10 Ohms | ±20% | 1 A | - | 0.276" (7.00mm) | 0.197" (5.00mm) | - | - | - | |||
1,286 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | 5 Ohms | ±20% | 2 A | - | 0.276" (7.00mm) | 0.197" (5.00mm) | - | - | - | |||
2,770 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | 10 Ohms | ±20% | 2 A | - | 0.335" (8.50mm) | 0.197" (5.00mm) | - | - | - | |||
28,942 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 16 Ohms | ±20% | 700 mA | 1.003 Ohms | 0.354" (9.00mm) | 0.197" (5.00mm) | - | - | - | |||
14,251 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 5 Ohms | ±20% | 1 A | 353 mOhms | 0.276" (7.00mm) | 0.098" (2.50mm) | - | - | - | |||
6,597 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 33 Ohms | ±20% | 500 mA | 1.485 Ohms | 0.354" (9.00mm) | 0.197" (5.00mm) | - | - | - | |||
4,246 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 22 Ohms | ±20% | 600 mA | 1.108 Ohms | 0.354" (9.00mm) | 0.197" (5.00mm) | - | - | - | |||
32,195 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.93239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 Ohms | ±20% | 2 A | 340 mOhms | 0.335" (8.50mm) | 0.197" (5.00mm) | - | - | UL | |||
2,340 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 30 Ohms | ±5% | 250 mA | 4.7 Ohms | 0.236" (6.00mm) | 0.201" (5.10mm) | - | - | - | |||
31,925 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 120 Ohms | ±25% | 1 A | 890 mOhms | 0.315" (8.00mm) | 0.197" (5.00mm) | - | - | UL | |||
754 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | 20 Ohms | ±20% | 1.5 A | - | 0.335" (8.50mm) | 0.197" (5.00mm) | - | - | - | |||
655 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 50 Ohms | ±20% | 1 A | 1.1 Ohms | 0.118" (3.00mm) | 0.157" (4.00mm) | - | - | - | |||
946 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | 30 Ohms | ±20% | 1.5 A | - | 0.374" (9.50mm) | 0.197" (5.00mm) | - | - | - |