Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥4,798.85000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2A | 48W | 4 kV | ITE (Commercial) | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.21" L x 2.66" W x 3.90" H (107.0mm x 67.5mm x 99.0mm) | cULus, cURus | |||
3 In Stock | 1 : ¥5,292.84000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 4A | 48W | 4 kV | ITE (Commercial) | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.53" L x 2.66" W x 3.90" H (115.0mm x 67.5mm x 99.0mm) | cULus, cURus | |||
2 In Stock | 1 : ¥2,006.32000 Bulk | Bulk | Active | DC | 1 | - | 12V | 24V | 48V | - | - | - | - | - | 700mA | 34W | - | ITE (Commercial) | 87% | -25°C ~ 70°C (With Derating) | - | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cULus, VDE | |||
0 In Stock | 1 : ¥957.86000 Bulk | Bulk | Obsolete | AC | 1 | 10 ~ 42 VAC | - | - | 28V | - | - | - | - | - | 3A | 84W | 3 kV | ITE (Commercial) | 95.7% | -25°C ~ 70°C (With Derating) | - | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 1A | 24W | 4 kV | ITE (Commercial) | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.51" L x 0.89" W x 3.90" H (114.5mm x 22.5mm x 99.0mm) | cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 100 ~ 240 VAC | - | - | 12V | - | - | - | - | - | 2A | 30W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm) | cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 2 | 100 ~ 240 VAC | - | - | 15V | -15V | - | - | - | - | 1A, 1A | 15W | 4 kV | ITE (Commercial) | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm) | cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 3.8A | 100W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.21" L x 2.66" W x 3.90" H (107.0mm x 67.5mm x 99.0mm) | cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 100 ~ 240 VAC | - | - | 12V | - | - | - | - | - | 8A | 120W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.21" L x 2.66" W x 3.90" H (107.0mm x 67.5mm x 99.0mm) | cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 1.3A | 31W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.5A | 36W | 4 kV | ITE (Commercial) | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 3.74" L x 1.38" W x 3.90" H (95.0mm x 35.0mm x 99.0mm) | cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 1.5A | 36W | 4 kV | ITE (Commercial) | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 3.74" L x 1.38" W x 3.90" H (95.0mm x 35.0mm x 99.0mm) | cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 4A | 96W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.21" L x 2.66" W x 3.90" H (107.0mm x 67.5mm x 99.0mm) | cULus, cURus |