Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock 16 Factory | 1 : ¥811.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.63" L x 2.36" W x 4.87" H (117.6mm x 60.0mm x 123.6mm) | CB, CCC, CE, cURus, TUV | |||
90 In Stock | 1 : ¥404.39000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.8A | 100W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 3.54" W x 2.19" H (91.0mm x 89.9mm x 55.6mm) | CB, CE, cULus, cURus, TUV |