Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥260.40000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 3.125A | 75W | 3 kV | ITE (Commercial), Laboratory | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.87" L x 1.06" W x 4.02" H (123.7mm x 26.9mm x 102.1mm) | CB, CCC, CE, cTUVus, TUV, UKCA | 60950-1; 61010-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥271.89000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 375V | 12V | - | - | - | - | - | 6.25A | 75W | 3 kV | ITE (Commercial), Laboratory | 87.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.87" L x 1.06" W x 4.02" H (123.7mm x 26.9mm x 102.1mm) | CB, CCC, CE, cTUVus, TUV, UKCA | 60950-1; 61010-1; 62368-1 |