1.2 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167,612 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.82668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.2 A | 1.3A | Shielded | 180mOhm Max | - | 25MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
44,866 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.81210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.2 A | - | Shielded | 138mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
14,853 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,500 : ¥1.29323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.2 A | 1.3A | Shielded | 180mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
7,466 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.31364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 2.2 µH | ±20% | 1.2 A | - | Shielded | 292mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
35,359 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.66211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1.2 A | 830mA | Shielded | 315mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.075" (1.90mm) | |||
220,666 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥3.30963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±30% | 1.2 A | - | Shielded | 128mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
30,274 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.99469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.2 A | 1.45A | Shielded | 300mOhm | 10 @ 1MHz | 8MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
41,229 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥3.48458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±30% | 1.2 A | - | Shielded | 124mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
2,141 In Stock | 1 : ¥8.05000 Cut Tape (CT) 600 : ¥4.61010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 1.2 A | 1A | Shielded | 160mOhm | 26 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.201" (5.10mm) | |||
12,844 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥6.03387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.2 A | 900mA | Shielded | 105mOhm Max | - | 75MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
8,297 In Stock | 1 : ¥12.72000 Cut Tape (CT) 1,000 : ¥8.14375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 1.2 A | 2.35A | Shielded | 322mOhm Max | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
38,097 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.50742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.2 A | 310mA | Unshielded | 130mOhm Max | - | 46MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
12,463 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.47182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 1.3 nH | ±0.2nH | 1.2 A | - | Unshielded | 17mOhm Max | 20 @ 250MHz | 16GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
31,234 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.40123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1.2 nH | ±0.1nH | 1.2 A | - | Unshielded | 30mOhm Max | - | 13GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
19,725 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.51245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1.1 nH | ±0.1nH | 1.2 A | - | Unshielded | 30mOhm Max | - | 14GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,129 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.51245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1 nH | ±0.1nH | 1.2 A | - | Unshielded | 30mOhm Max | - | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
10,292 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±2% | 1.2 A | - | Unshielded | 98mOhm Max | 40 @ 250MHz | 3.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
39,666 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.62583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.2 A | 1.15A | Shielded | 255mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
12,011 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 1.2 A | - | Shielded | 125mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
7,134 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±30% | 1.2 A | - | Shielded | 150mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0805 (2012 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
57,805 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.7 nH | ±2% | 1.2 A | - | Unshielded | 71mOhm Max | 31 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
25,920 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.49256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.9 nH | ±0.1nH | 1.2 A | - | Unshielded | 71mOhm Max | 27 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
21,375 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.7 nH | ±0.1nH | 1.2 A | - | Unshielded | 71mOhm Max | 31 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
9,155 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.68491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1 nH | ±0.1nH | 1.2 A | - | Unshielded | 30mOhm Max | - | 15GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
18,588 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.50282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.7 nH | ±0.1nH | 1.2 A | - | Unshielded | 71mOhm Max | 31 @ 250MHz | 8GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |