CDRH6D28NP-220NC | ||
---|---|---|
DigiKey Part Number | 308-1492-2-ND - Tape & Reel (TR) 308-1492-1-ND - Cut Tape (CT) 308-1492-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDRH6D28NP-220NC | |
Description | FIXED IND 22UH 1.2A 128 MOHM SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Inductor 1.2 A 128mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 128mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.97300 | ¥39.73 |
25 | ¥3.63840 | ¥90.96 |
50 | ¥3.30840 | ¥165.42 |
100 | ¥2.94390 | ¥294.39 |
250 | ¥2.77836 | ¥694.59 |
500 | ¥2.38154 | ¥1,190.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.32937 | ¥3,494.05 |