IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tray | Obsolete | - | Half Bridge | 1200 V | 115 A | 460 W | 2.6V @ 15V, 50A | 5 mA | 3.3 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Three Phase Inverter | 600 V | 70 A | 250 W | 2.45V @ 15V, 50A | 500 µA | 2.2 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Single Switch | 1200 V | 78 A | 400 W | 3V @ 15V, 50A | 1 mA | 3.3 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Module | Module | ||
0 In Stock | 10 : ¥1,031.19300 Tray | - | Tray | Obsolete | - | Full Bridge | 1200 V | 72 A | 350 W | 3V @ 15V, 50A | 1 mA | 3.3 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Module | Module | ||
0 In Stock | 10 : ¥1,090.62800 Tray | - | Tray | Obsolete | - | Three Phase Inverter | 1200 V | 85 A | 350 W | 2.6V @ 15V, 50A | 84 µA | 3.3 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock | 10 : ¥2,690.83500 Tray | - | Tray | Obsolete | - | 3 Phase Inverter | 1200 V | 80 A | - | 2.55V @ 15V, 50A | 500 µA | 3.3 pF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Half Bridge | 1700 V | 72 A | 500 W | 3.9V @ 15V, 50A | - | 8 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | Full Bridge | 1200 V | 78 A | 400 W | 3.7V @ 15V, 50A | - | 33 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | Single | 600 V | 75 A | 280 W | 2.45V @ 15V, 50A | 500 µA | 2.2 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Half Bridge | 1200 V | 78 A | 400 W | 3V @ 15V, 50A | 1 mA | 3.3 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Three Phase Inverter | 1200 V | 50 A | 350 W | 3V @ 15V, 50A | 1 mA | 3.3 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Full Bridge | 1700 V | 100 A | 480 W | 3.3V @ 15V, 50A | 100 µA | 3.5 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Full Bridge | 600 V | 70 A | 250 W | 2.75V @ 15V, 25A | 500 µA | 1.1 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Three Phase Inverter | 600 V | 70 A | 250 W | 2.55V @ 15V, 50A | 500 µA | 2.8 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Full Bridge Inverter | 1200 V | 85 A | 350 W | 2.6V @ 15V, 50A | 84 µA | 3.3 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Module | AG-ECONO2A | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | Full Bridge | 1200 V | 72 A | 350 W | 3V @ 15V, 50A | 1 mA | 3.3 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Module | AG-ECONO2A |