BSM50GP60BOSA1 | ||
---|---|---|
DigiKey Part Number | BSM50GP60BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | BSM50GP60BOSA1 | |
Description | IGBT MODULE 600V 70A 250W | |
Customer Reference | ||
Detailed Description | IGBT Module Full Bridge 600 V 70 A 250 W Chassis Mount Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 250 W | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 1.1 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |