BSM50GD120DN2BOSA1 | ||
---|---|---|
DigiKey Part Number | BSM50GD120DN2BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | BSM50GD120DN2BOSA1 | |
Description | IGBT MOD 1200V 72A 350W | |
Customer Reference | ||
Detailed Description | IGBT Module Full Bridge 1200 V 72 A 350 W Chassis Mount Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 72 A | |
Power - Max | 350 W | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 3.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |