ICM-642-1-GT-HT | |
---|---|
DigiKey Part Number | 2057-ICM-642-1-GT-HT-ND |
Manufacturer | |
Manufacturer Product Number | ICM-642-1-GT-HT |
Description | MACHINE PIN SOCKET, IC, DIP, 42P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42 (2 x 21) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 42 (2 x 21) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
11 | ¥11.12818 | ¥122.41 |
33 | ¥10.65303 | ¥351.55 |
55 | ¥10.41618 | ¥572.89 |
110 | ¥9.94291 | ¥1,093.72 |
253 | ¥8.99581 | ¥2,275.94 |
506 | ¥8.28581 | ¥4,192.62 |
1,001 | ¥7.10208 | ¥7,109.18 |
2,508 | ¥6.62859 | ¥16,624.50 |