PCA9534APWR | ||
---|---|---|
DigiKey Part Number | 296-21760-2-ND - Tape & Reel (TR) 296-21760-1-ND - Cut Tape (CT) 296-21760-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9534APWR | |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9534APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.67800 | ¥146.78 |
25 | ¥13.84760 | ¥346.19 |
100 | ¥11.79770 | ¥1,179.77 |
250 | ¥11.07736 | ¥2,769.34 |
500 | ¥9.69262 | ¥4,846.31 |
1,000 | ¥8.03112 | ¥8,031.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.47724 | ¥14,954.48 |
6,000 | ¥7.20028 | ¥43,201.68 |
10,000 | ¥6.92335 | ¥69,233.50 |