High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,062 In Stock | 1 : ¥150.31000 Tube | Tube | Active | Non Latching | 8 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.5 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
2,135 In Stock | 1 : ¥200.35000 Tube | Tube | Active | Non Latching | 21.7 mA | 5VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
2,006 In Stock | 1 : ¥204.02000 Tube | Tube | Active | Non Latching | 8 mA | 12VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 9 VDC | 1 VDC | 1 ms | 2 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
709 In Stock | 1 : ¥144.14000 Tube | Tube | Active | Non Latching | 13.5 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
0 In Stock | 493 : ¥277.99400 Tube | Tube | Not For New Designs | Non Latching | 66.7 mA | 5VDC | SPST-NO (1 Form A) | 1 A | 500VAC, 500VDC - Max | 3.8 VDC | 0.4 VDC | 1.5 ms | 1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
0 In Stock | 493 : ¥279.25761 Tube | Tube | Not For New Designs | Non Latching | 48 mA | 12VDC | SPST-NO (1 Form A) | 1 A | 500VAC, 500VDC - Max | 9 VDC | 1 VDC | 1.5 ms | 1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C |