High Frequency (RF) Relay SPST-NO (1 Form A) 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 12VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2904-12-321

DigiKey Part Number
306-1254-ND
Manufacturer
Manufacturer Product Number
2904-12-321
Description
RELAY RF SPST-NO 500MA 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
200VAC, 200VDC - Max
Manufacturer
Coto Technology
Must Operate Voltage
9 VDC
Series
Must Release Voltage
1 VDC
Packaging
Tube
Operate Time
0.5 ms
Part Status
Active
Release Time
0.1 ms
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
8 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-20°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Coil Resistance
1.5 kOhms
Contact Rating (Current)
500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,648
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.30000¥163.30
10¥145.44800¥1,454.48
29¥137.85517¥3,997.80
58¥133.12414¥7,721.20
116¥128.55052¥14,911.86
261¥123.39594¥32,206.34
522¥119.15125¥62,196.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.