High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2341-12-020

DigiKey Part Number
306-1261-ND
Manufacturer
Manufacturer Product Number
2341-12-020
Description
RELAY RF SPDT 500MA 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2341-12-020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9 VDC
Manufacturer
Coto Technology
Must Release Voltage
1 VDC
Series
Operate Time
0.5 ms
Packaging
Tube
Release Time
0.5 ms
Part Status
Active
Features
Sealed - Hermetically
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
12 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-20°C ~ 85°C
Contact Form
SPDT (1 Form C)
Coil Resistance
1 kOhms
Contact Rating (Current)
500 mA
Base Product Number
Switching Voltage
200VAC, 200VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥210.66000¥210.66
10¥187.62500¥1,876.25
25¥179.16440¥4,479.11
50¥173.01560¥8,650.78
100¥167.07000¥16,707.00
250¥159.51860¥39,879.65
500¥154.02996¥77,014.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.