Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥63.38000 Bulk | Bulk | Active | Module without Contacts | Male | 17 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
6,338 In Stock | 1 : ¥65.43000 Bulk | Bulk | Active | Insert without Contacts | Female | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
1,918 In Stock | 1 : ¥69.12000 Bulk | Bulk | Active | Module without Contacts | Female | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
3,933 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | Insert without Contacts | Male | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
3,734 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | Module without Contacts | Male | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
178 In Stock | 1 : ¥71.59000 Bulk | Bulk | Active | Module without Contacts | Female | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
1,271 In Stock | 1 : ¥74.54000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | 400V | 16A | Han® | -40°C ~ 125°C | |||
215 In Stock | 1 : ¥145.31000 Bulk | Bulk | Active | Insert | Female | 10+Ground | 10B | Screw | 600V | 16A | - | -40°C ~ 125°C | |||
564 In Stock | 1 : ¥148.51000 Bulk | Bulk | Active | Module without Contacts | Female | 20 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
53 In Stock | 1 : ¥255.23000 Bulk | Bulk | Active | Insert without Contacts | Male | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
29 In Stock | 1 : ¥272.30000 Bulk | Bulk | Active | Insert without Contacts | Female | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥240.86000 Bulk | Bulk | Active | Insert without Contacts | Female | 18+Ground | 10B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C |