Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥307.81000 Bulk | Bulk | Active | Hood | Top Entry | - | Locking Clip (1) on Base Bottom | M25 | 1.965" L x 1.142" W x 3.500" H (49.90mm x 29.00mm x 88.90mm) | Black | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Chromate | -40°C ~ 125°C | |||
53 In Stock | 1 : ¥163.13000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M25 | 1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥102.77000 Bulk | Bulk | Active | Hood | Top Entry | - | Locking Clip (1) on Base Bottom | PG21 | 1.886" L x 1.130" W x 2.126" H (47.90mm x 28.70mm x 54.00mm) | Black | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥384.07000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (1) on Base Bottom | M40 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |