Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,080 In Stock | 1 : ¥19.11000 Bulk | Bulk | Obsolete | Insert without Contacts | Female | 6 | - | - | 250V | - | Mini-Fit Jr 5556 | -55°C ~ 125°C | |||
537 In Stock | 1 : ¥37.80000 Bulk | Bulk | Obsolete | Insert without Contacts | Male | 8 | - | - | - | - | - | -55°C ~ 125°C | |||
207 In Stock | 1 : ¥103.98000 Bulk | Bulk | Obsolete | Insert without Contacts | Male | 12 | - | - | 250V | 43A | Mini-Fit Jr 5558 | -55°C ~ 125°C | |||
3 In Stock | 1 : ¥32.19000 Bulk | Bulk | Obsolete | Insert without Contacts | Male | 6 | - | - | 250V | - | Mini-Fit Jr 5558 | -55°C ~ 125°C | |||
1 In Stock | 1 : ¥95.53000 Bulk | Bulk | Obsolete | Insert without Contacts | Female | 12 | - | - | 300V | 43A | Mini-Fit Jr 5556 | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Female | 8 | - | - | - | - | - | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Female | 52 | - | Crimp | 300V | 35A | CRC, Mini-HMC | -40°C ~ 125°C |