


0512031200 | |
|---|---|
DigiKey Part Number | WM13259-ND |
Manufacturer | |
Manufacturer Product Number | 0512031200 |
Description | INSERT W/OUT CONTACTS MALE 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Natural 12 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0512031200 Models |
Category | Voltage Rating 250V |
Manufacturer Molex | Current Rating (Amps) 43A |
Series | Contact Type Mini-Fit Jr 5558 |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Color Natural |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon, Glass Filled |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥73.28438 | ¥29,313.75 |














