Heavy Duty Connector Housings, Hoods, Bases

Results: 4
Series
Han-Compact®Han® AHan® B
Size
3A16B-
Thread Size
M25M40PG21
Size / Dimension
1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm)1.886" L x 1.130" W x 2.126" H (47.90mm x 28.70mm x 54.00mm)1.965" L x 1.142" W x 3.500" H (49.90mm x 29.00mm x 88.90mm)3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
BlackGray
Ingress Protection
IP44IP65 - Dust Tight, Water ResistantIP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die CastPolycarbonate (PC)Zinc, Die Cast
Housing Finish
-ChromatePowder Coated
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
19120080411
19120080411
CONN HOOD TOP ENTRY M25
HARTING
132
In Stock
1 : ¥307.81000
Bulk
Bulk
Active
Hood
Top Entry
-
Locking Clip (1) on Base Bottom
M25
1.965" L x 1.142" W x 3.500" H (49.90mm x 29.00mm x 88.90mm)
Black
-
IP65 - Dust Tight, Water Resistant
Zinc, Die Cast
Chromate
-40°C ~ 125°C
19200031422
19200031422
CONN HOOD TOP SZ3A M25 IP44
HARTING
53
In Stock
1 : ¥163.13000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M25
1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
09120080429
09120080429
CONN HOOD TOP ENTRY PG21
HARTING
10
In Stock
1 : ¥102.77000
Bulk
Bulk
Active
Hood
Top Entry
-
Locking Clip (1) on Base Bottom
PG21
1.886" L x 1.130" W x 2.126" H (47.90mm x 28.70mm x 54.00mm)
Black
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Polycarbonate (PC)
-
-40°C ~ 125°C
19300160448
19300160448
CONN HOOD TOP ENTRY SZ16B M40
HARTING
7
In Stock
1 : ¥384.07000
Bulk
Bulk
Active
Hood
Top Entry
16B
Locking Clip (1) on Base Bottom
M40
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 4

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.