HSS-B20-0635H | |
---|---|
DigiKey Part Number | 102-4176-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-0635H |
Description | HEATSINK TO-220 2.6W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.6W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-0635H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.520" (13.20mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | 2.6W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 10.68°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 28.85°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.81800 | ¥38.18 |
25 | ¥3.62200 | ¥90.55 |
50 | ¥3.52860 | ¥176.43 |
100 | ¥3.48020 | ¥348.02 |
250 | ¥3.24224 | ¥810.56 |
500 | ¥3.05144 | ¥1,525.72 |
1,000 | ¥2.76541 | ¥2,765.41 |
5,000 | ¥2.67002 | ¥13,350.10 |