FA-T220-51E | |
---|---|
DigiKey Part Number | FA-T220-51E-ND |
Manufacturer | |
Manufacturer Product Number | FA-T220-51E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 4.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 3.40°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥19.38400 | ¥193.84 |
25 | ¥18.85960 | ¥471.49 |
50 | ¥17.81380 | ¥890.69 |
100 | ¥16.76540 | ¥1,676.54 |
250 | ¥15.71732 | ¥3,929.33 |
500 | ¥15.19352 | ¥7,596.76 |
1,000 | ¥13.62174 | ¥13,621.74 |
5,000 | ¥13.35975 | ¥66,798.75 |