Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
395 In Stock | 1 : ¥182.84000 Bag | Bag | Active | - | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 1.000" (25.40mm) | 0.042" (1.07mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Cut-Through Resistant, Flame Retardant | Black | -55°C ~ 110°C | - | - | 95°C | - | 60 Months | |||
0 In Stock Check Lead Time | 100 : ¥97.40100 Box | Box | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.315" (8.00mm) | 0.065" (1.65mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist | Black | -55°C ~ 110°C | - | - | 125°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
0 In Stock Check Lead Time | 300 : ¥178.03363 Spool | - | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 200 : ¥211.51920 Spool | - | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥498.32700 Spool | - | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥69.28000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.709" (18.01mm) | 0.236" (5.99mm) | 0.033" (0.84mm) | Polyolefin (PO) | - | Black | -40°C ~ 135°C | - | - | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
0 In Stock Check Lead Time | 29 : ¥315.19517 Bag | Bag | Active | Tubing, Flexible | 8 to 1 | - | 2.008" (51.00mm) | 0.230" (5.84mm) | 0.140" (3.56mm) | Polyolefin (PO), Irradiated | - | Black | -75°C ~ 135°C | - | - | 135°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock Check Lead Time | 100 : ¥316.63830 Bulk | Bulk | Active | Tubing, Flexible | 8.5 to 1 | - | 2.000" (50.80mm) | 0.230" (5.84mm) | 0.140" (3.56mm) | Polyolefin (PO), Irradiated | - | Black | -55°C ~ 135°C | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | - | Brown | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | - | Orange | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.094" (2.40mm) | 0.047" (1.19mm) | 0.006" (0.15mm) | Polyolefin (PO) | - | Orange | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin | - | Brown | -55°C ~ 135°C | - | - | 95°C | - | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.094" (2.40mm) | 0.047" (1.19mm) | 0.006" (0.15mm) | Polyolefin (PO) | - | Violet | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | - | Orange | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | - | Green | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 4.000" (101.60mm) | 2.000" (50.80mm) | 0.055" (1.40mm) | Polyolefin (PO), Irradiated | - | Blue | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Spool | Active | Tubing, Flexible | 2 to 1 | - | 0.032" (0.82mm) | 0.016" (0.41mm) | 0.015" (0.38mm) | Polyolefin (PO), Irradiated | - | Black | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO), Irradiated | - | Green | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.752" (19.10mm) | 0.375" (9.53mm) | 0.006" (0.15mm) | Polyolefin (PO) | - | Yellow | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | - | Brown | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 4.000" (101.60mm) | 2.000" (50.80mm) | 0.055" (1.40mm) | Polyolefin (PO), Irradiated | - | Clear | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 4.000" (101.60mm) | 2.000" (50.80mm) | 0.055" (1.40mm) | Polyolefin (PO), Irradiated | - | Yellow | -55°C ~ 135°C | - | - | 95°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | - | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | - | Gray | -55°C ~ 135°C | - | - | 95°C | - | - | |||
0 In Stock Check Lead Time | Active | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.095" (2.41mm) | 0.019" (0.48mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
0 In Stock Check Lead Time | Active | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.625" (15.88mm) | 0.315" (8.00mm) | 0.027" (0.69mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months |