RNF-100-3/32-OR-SP | ||
---|---|---|
DigiKey Part Number | 484-RNF-100-3/32-OR-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | RNF-100-3/32-OR-SP | |
Description | HEAT SHRINK TUBING | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.094" (2.40mm) 2 to 1 Orange |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.094" (2.40mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.006" (0.15mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |