Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2-F-3/16-01-SS500FT

DigiKey Part Number
189-Q2-F-3/16-01-SS500FT-DS-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/16-01-SS500FT
Description
HEATSHRINK POLY 3/16" BLACK FOOT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
Enter Number of Feet in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Spool Size
500.0' (152.4m)
Inner Diameter - Recovered
0.095" (2.41mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,169 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
5¥4.72200¥23.61
10¥4.34800¥43.48
20¥3.99550¥79.91
50¥3.57800¥178.90
100¥3.29120¥329.12
250¥2.94632¥736.58
500¥2.80220¥1,401.10
Manufacturers Standard Package
Alternate Length
HEATSHRNK 3/16" X 0.5' BLK 24PC
In-Stock: 197
Unit Price: ¥19.43000
HEATSHRINK 3/16" X 30' BLACK
In-Stock: 0
Unit Price: ¥36.84200
HEATSHRINK POLY 3/16" BLK 100'
In-Stock: 53
Unit Price: ¥119.99000
HEATSHRINK 3/16" X 4' BLK 1=1PC
In-Stock: 4884
Unit Price: ¥18.56000
HEATSHRINK POLY 3/16" BLK 500'
In-Stock: 37
Unit Price: ¥464.01000