


Q2-F-3/16-01-MS100FT | |
|---|---|
DigiKey Part Number | Q2F316B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/16-01-MS100FT |
Description | HEATSHRINK POLY 3/16" BLK 100' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.095" (2.41mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/16-100'-BLACK-SPOOL | 3M | 27,067 | 19-FP301-3/16-100'-BLACK-SPOOL-100-ND | ¥18.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.99000 | ¥119.99 |
| 2 | ¥110.36000 | ¥220.72 |
| 3 | ¥105.09000 | ¥315.27 |
| 5 | ¥98.81600 | ¥494.08 |
| 7 | ¥94.88143 | ¥664.17 |
| 10 | ¥90.87700 | ¥908.77 |












