F221B1/16 BK100

DigiKey Part Number
A116B-4-ND
Manufacturer
Manufacturer Product Number
F221B1/16 BK100
Description
HEATSHRINK 1/16 IN X 4FT BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.062" (1.57mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.72000¥19.72
5¥17.90200¥89.51
10¥13.60100¥136.01
25¥12.88720¥322.18
50¥12.16980¥608.49
100¥11.45400¥1,145.40
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1/16 IN X 4FT CLEAR
In-Stock: 4980
Unit Price: ¥19.72000
Alternate Length
HEATSHRINK 1/16 IN X 1000FT BLK
In-Stock: 47
Unit Price: ¥2,320.55000