Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,880 In Stock 2,890 Factory | 1 : ¥58.57000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.084" (2.13mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
641 In Stock | 1 : ¥236.24000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 100.0' (30.5m) | 0.375" (9.53mm) | 0.118" (2.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
478 In Stock | 1 : ¥162.79000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 50.0' (15.2m) | 0.500" (12.70mm) | 0.157" (3.99mm) | 0.032" (0.81mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
152 In Stock | 1 : ¥387.89000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 50.0' (15.2m) | 1.000" (25.40mm) | 0.315" (8.00mm) | 0.047" (1.19mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
3 In Stock | 1 : ¥1,506.51000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 150.0' (45.7m) | 1.535" (38.99mm) | 0.512" (13.00mm) | 0.049" (1.24mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months |