Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 50.0' (15.2m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F3X-1-01-MS50FT

DigiKey Part Number
Q2F3X100B-50-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-1-01-MS50FT
Description
HEATSHRINK POLY 1" BLACK 50'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.047" (1.19mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
50.0' (15.2m)
Shelf Life
60 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥323.72000¥323.72
2¥297.66500¥595.33
3¥283.46000¥850.38
5¥266.50400¥1,332.52
7¥255.88857¥1,791.22
10¥245.10300¥2,451.03
Manufacturers Standard Package
Alternate Length
HEATSHRINK POLY 1" BLK 6" 8PC
In-Stock: 10
Unit Price: ¥47.84000
HEATSHRINK POLY 1" BLK 4' 1=1PC
In-Stock: 819
Unit Price: ¥41.39000
HEATSHRINK POLY 1" BLACK 150'
In-Stock: 0
Unit Price: ¥4.82956