Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 36 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 72 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | 0.118" (3.00mm) | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.126" (3.20mm) | 0.130" (3.30mm) | -25°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.126" (3.20mm) | 0.130" (3.30mm) | -25°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.126" (3.20mm) | 0.130" (3.30mm) | -25°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.126" (3.20mm) | 0.130" (3.30mm) | -25°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.126" (3.20mm) | 0.130" (3.30mm) | -25°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 1000VDC |